TDK WR555540-16K2-FS2 technical specifications.
| Type | Receiver |
| Inductance | 15.8uH |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 100m(Typ)Ohm |
| Minimum Quality Factor | 98(Typ) |
| Mounting | Through Hole |
| Product Length | 54(Typ)mm |
| Product Depth | 54(Typ)mm |
| Height | 2.37(Typ)mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK WR555540-16K2-FS2 to view detailed technical specifications.
No datasheet is available for this part.