Wireless charging coil transmitter with 6.2µH inductance and 100kHz operating frequency. Features a low 95mΩ DC resistance (DCR) for efficient power transfer. Designed for through-hole mounting, this general-purpose inductor is ideal for wireless charging applications.
TDK WT202012-15F2-ID technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK WT202012-15F2-ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.