TDK WT202080-28F2-G technical specifications.
| Type | Transmitter |
| Inductance | 20.9uH |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 300mOhm |
| Mounting | Through Hole |
| Height | 2.9mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK WT202080-28F2-G to view detailed technical specifications.
No datasheet is available for this part.