Radial fixed inductor with 6.3µH inductance and 10% tolerance. Features 60mΩ DC resistance, 70 Q factor, and 100kHz self-resonant frequency. Operates from -30°C to 70°C, with an 8mm lead pitch and 43mm diameter. This RoHS compliant component is supplied in tray packaging.
TDK WT505090-10K2-A11-G technical specifications.
| Package/Case | Radial |
| Coil Resistance | 60mR |
| DC Resistance (DCR) | 60mR |
| Diameter | 43mm |
| Height | 3.81mm |
| Inductance | 6.3uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Pitch | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of Turns | 10 |
| Package Quantity | 108 |
| Packaging | Tray |
| Q Factor | 70 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100kHz |
| Series | WT |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK WT505090-10K2-A11-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.