Transmitter wireless charging coil with 10.5 µH inductance, tested at 100 kHz. Features a low 60 mΩ typical DC resistance and a through-hole mounting design. Dimensions include a product length of 52 mm, depth of 52 mm, and a height of 4.29 mm.
TDK WT525225-12F2-MA2-G technical specifications.
| Type | Transmitter |
| Inductance | 10.5uH |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 60m(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 52mm |
| Product Depth | 52mm |
| Height | 4.29mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK WT525225-12F2-MA2-G to view detailed technical specifications.
No datasheet is available for this part.