TDK YFF18PW0J474MT0H0N technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 4A |
| Current Rating | 4A |
| Insertion Loss | 40dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | YFF-P |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK YFF18PW0J474MT0H0N to view detailed technical specifications.
No datasheet is available for this part.