TDK YFF18SC1H103M technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current | 1A |
| Height | 0.028inch |
| Length | 0.063inch |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK YFF18SC1H103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.