TDK YFF21PC0J106MT000N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Capacitance | 10000000 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF21PC0J106MT000N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.