TDK YFF31HC2A103MT009N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 10000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF31HC2A103MT009N to view detailed technical specifications.
No datasheet is available for this part.