
Feed-through capacitor for data line EMI/RFI filtering. Features a single function with 100V rating and 10A current handling. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact EIA 1206 standard size (3.2mm L x 1.6mm W x 1.3mm H). RoHS compliant.
TDK YFF31HC2A104MT000N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 100000 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK YFF31HC2A104MT000N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.