TDK Z100-4-L-U technical specifications.
| Display Type | Digital |
| Max Power Dissipation | 400W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 100V |
| Packaging | Bulk |
| Series | Z+ |
| Weight | 5.3lb |
| RoHS | Compliant |
Download the complete datasheet for TDK Z100-4-L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.