TDK Z100-4-LAN-U technical specifications.
| Display Type | Digital |
| Efficiency | 86% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 100V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z+ |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for TDK Z100-4-LAN-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.