
Adjustable bench power supply delivering up to 100V and 4A output current, with a maximum output power of 400W. Features a digital display for precise voltage and current monitoring. Operates efficiently at 86% and is designed for use within a 0°C to 50°C temperature range. Single output configuration with a 4.2lb weight and included power cord.
TDK Z100-4-U technical specifications.
| Current - Output 1 | 4A |
| Display Type | Digital |
| Efficiency | 86% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 400W |
| Output Voltage | 100V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z+ |
| Voltage - Output 1 | 100V |
| Weight | 4.2lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z100-4-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
