TDK Z160-5-IS510-U technical specifications.
| Current - Output 1 | 5A |
| Display Type | Digital |
| Efficiency | 88.5% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 800W |
| Max Power Dissipation | 800W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 800W |
| Output Voltage | 160V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Z+ |
| Voltage - Output 1 | 160V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z160-5-IS510-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.