Adjustable bench power supply featuring a digital display for precise voltage and current monitoring. Delivers a single output with a maximum output voltage of 20V and a substantial output current of 20A. Capable of dissipating up to 400W of power, this unit is suitable for demanding applications. Weighing 4.2lb, it offers a robust and reliable power solution.
TDK Z20-20-LAN-U technical specifications.
| Display Type | Digital |
| Max Power Dissipation | 400W |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 20V |
| Packaging | Bulk |
| Series | Z+ |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for TDK Z20-20-LAN-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
