TDK Z20-30-IS510-U technical specifications.
| Current - Output 1 | 30A |
| Display Type | Digital |
| Max Power Dissipation | 600W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 600W |
| Output Voltage | 20V |
| Packaging | Bulk |
| Series | Z+ |
| Voltage - Output 1 | 20V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z20-30-IS510-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.