TDK Z36-18-LAN-U technical specifications.
| Current - Output 1 | 18A |
| Display Type | Digital |
| Height | 83mm |
| Length | 350mm |
| Max Output Current | 18A |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 648W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Power | 648W |
| Output Voltage | 36V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-18-LAN-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.