
Digital benchtop power supply offering 0-36V adjustable output voltage and up to 24A maximum output current, delivering 864W total output power. Features a digital display for precise monitoring and control. Designed for panel mounting with a robust construction, measuring 13.78 inches in length, 4.134 inches in width, and 3.268 inches in height. Operates from 85V to 265V AC supply voltage and includes a power cord. This RoHS compliant unit is ideal for general power applications.
TDK Z36-24-L-U technical specifications.
| Current - Output 1 | 24A |
| Display Type | Digital |
| Height | 3.268inch |
| Length | 13.78inch |
| Max Output Current | 24A |
| Max Output Voltage | 36V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 864W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 24A |
| Output Power | 864W |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 36V |
| Weight | 5.3lb |
| Width | 4.134inch |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z36-24-L-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
