TDK Z60-14-IS420-U technical specifications.
| Current - Output 1 | 14A |
| Display Type | Digital |
| Max Power Dissipation | 840W |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Z+ |
| Voltage - Output 1 | 60V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z60-14-IS420-U to view detailed technical specifications.
No datasheet is available for this part.