
Bench power supply featuring a single output with adjustable voltage from 0V to 60V and a maximum output current of 14A, delivering up to 840W of power. This unit offers a digital display for precise monitoring and operates from an AC input voltage range of 85V to 265V. Constructed with a compact form factor, it measures 83mm in height, 70mm in width, and 350mm in length, weighing 4.2lb. RoHS compliant and designed for benchtop applications.
TDK Z60-14-LAN-U technical specifications.
| Current - Output 1 | 14A |
| Display Type | Digital |
| Height | 83mm |
| Length | 350mm |
| Max Output Current | 14A |
| Max Output Voltage | 60V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 840W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 840W |
| Output Voltage | 60V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z+ |
| Voltage - Output 1 | 60V |
| Weight | 4.2lb |
| Width | 70mm |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z60-14-LAN-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
