
The TDK Z60-3.5-IS420-U is a single output power supply with a maximum power dissipation of 210W and an output current of 3.5A. It has a digital display and is packaged in bulk. The supply operates at an output voltage of 60V and is part of the Z+ series. It is designed for use with power cords.
TDK Z60-3.5-IS420-U technical specifications.
| Current - Output 1 | 3.5A |
| Display Type | Digital |
| Max Power Dissipation | 210W |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Z+ |
| Voltage - Output 1 | 60V |
| Weight | 5.3lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TDK Z60-3.5-IS420-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
