Datasheets.com
Datasheets.com
0-60V 3.5A 210W Digital AC/DC Programmable Power Supply
TDK

Z60-3.5-U

0-60V 3.5A 210W Digital AC/DC Programmable Power Supply

Programmable AC/DC power supply offering 0-60V output voltage and up to 3.5A (210W) maximum output current. Features a digital display for precise monitoring, with an efficiency rating of 85%. Operates within an AC input voltage range of 85V to 265V and has a maximum operating temperature of 50°C. This single-output unit is RoHS compliant and includes a power cord.

Power210W
Quick Jump:

Technical Specifications

TDK Z60-3.5-U technical specifications.

General

Current - Output 1
3.5A
Display Type
Digital
Efficiency
85%
Height
83mm
Length
350mm
Max Operating Temperature
50°C
Min Operating Temperature
0°C
Max Output Current
3.5A
Max Output Power
210W
Max Output Voltage
60V
Min Output Voltage
0V
Max Power Dissipation
210W
Max Supply Voltage (AC)
265V
Min Supply Voltage (AC)
85V
Number of Outputs
1
Output Current
3.5A
Output Power
210W
Output Voltage
60V
Packaging
Bulk
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
Z+
Voltage - Output 1
60V
Weight
4.2lb
Width
70mm
Wire/Cable Type
Power Cord

Compliance

RoHS
Compliant

Datasheet

TDK Z60-3.5-U Datasheet

Download the complete datasheet for TDK Z60-3.5-U to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.