TDK ZACT2230-ME technical specifications.
| Depth | 120mm |
| Length | 260mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | Yes |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for TDK ZACT2230-ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.