TDK ZACT2280-ME technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Length | 350 |
| Manufacturer Series | ZACT-ME |
| Height | 160 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ZACT2280-ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.