TDK ZAG2250-M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Length | 175 |
| Manufacturer Series | ZAG-M |
| Height | 65 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ZAG2250-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.