TDK ZAGT2230-M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Length | 120 |
| Manufacturer Series | ZAGT-M |
| Height | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ZAGT2230-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.