TDK ZAP2210-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 90 |
| Length | 170 |
| Manufacturer Series | ZAP-01 |
| Height | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ZAP2210-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.