TDK ZAP2220-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 150 |
| Length | 160 |
| Height | 40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ZAP2220-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.