TDK ZBF116T-01A-01 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistance | 100R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK ZBF116T-01A-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.