TDK ZCAT1325-0530A-M technical specifications.
| Type | Clamp Core |
| Product Length | 25mm |
| Product Depth | 11.2mm |
| Height | 12.8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK ZCAT1325-0530A-M to view detailed technical specifications.
No datasheet is available for this part.