Round, unshielded ferrite bead for EMI suppression, featuring a 9.1mm inside diameter and 20mm outside diameter. This grey, lead-free component offers 50 Ohm impedance at 500MHz, with a 17mm length and 20mm diameter. Designed for chassis mounting with a snap termination, it operates within a temperature range of -40°C to 85°C. Supplied in bulk packaging with 640 units per package.
TDK ZCAT2017-0930 technical specifications.
| Color | Grey |
| Diameter | 20mm |
| Impedance | 20R |
| Inside Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 20mm |
| Package Quantity | 640 |
| Packaging | Bulk |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SNAP |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2017-0930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
