TDK ZCAT2017-0930-BK technical specifications.
| Color | Black |
| DC Resistance-Max | 35R |
| Diameter | 20mm |
| Impedance | 35R |
| Inside Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Outside Diameter | 20mm |
| Package Quantity | 640 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2017-0930-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
