TDK ZCAT4625-3430DT technical specifications.
| Depth | 24.5mm |
| Height | 13mm |
| Length | 45.5mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT4625-3430DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.