TDK ZCB2201-M technical specifications.
| Current Rating | 1A |
| Height | 17.5mm |
| Length | 53mm |
| RoHS Compliant | Yes |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCB2201-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.