TDK ZCB2206-11 technical specifications.
| Current Rating | 6A |
| Height | 25mm |
| Length | 68mm |
| RoHS Compliant | Yes |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCB2206-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.