TDK ZCW2230-01 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 220 |
| Length | 160 |
| Manufacturer Series | ZCW |
| Height | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ZCW2230-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.