TDK ZJK51R5-05 technical specifications.
| Current Rating | 500mA |
| Height | 8mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJK51R5-05 to view detailed technical specifications.
No datasheet is available for this part.