TDK ZJY51R5-2PL-01 technical specifications.
| Package/Case | DIP |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 7.62mm |
| Height | 0.23inch |
| Impedance | 100R |
| Length | 0.217inch |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZJY |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJY51R5-2PL-01 to view detailed technical specifications.
No datasheet is available for this part.