TDK ZJY51R5-M4PA-01 technical specifications.
| Package/Case | DIP |
| Current | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 7.62mm |
| Height | 0.23inch |
| Impedance | 200R |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ZJY |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 300MHz |
| DC Rated Voltage | 50V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJY51R5-M4PA-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
