TDK ZJYS5103-2PL technical specifications.
| Package/Case | 100 |
| Current | 3A |
| DC Resistance (DCR) | 30mR |
| Height | 0.2inch |
| Impedance | 100R |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.217inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ZJYS |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.01411oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS5103-2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
