TDK ZJYS5103-2PL(T) technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 100(Min)Ohm |
| Test Frequency | 100M to 300MHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.03Ohm |
| Minimum Insulation Resistance | 100MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 9.5mm |
| Product Depth | 5.5mm |
| Height | 5.08mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK ZJYS5103-2PL(T) to view detailed technical specifications.
No datasheet is available for this part.