TDK ZJYS5105-2PLT-01 technical specifications.
| Package/Case | SMD/SMT |
| Current | 5A |
| DC Resistance (DCR) | 10mR |
| Height | 0.2inch |
| Impedance | 100R |
| Length | 0.413inch |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10mR |
| Series | ZJYS |
| Termination | SMD/SMT |
| Test Voltage | 125V |
| DC Rated Voltage | 50V |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS5105-2PLT-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
