
Dual-line common mode choke for power and signal applications. Features 58.6µH inductance per line, 600Ω impedance at 100MHz, and a 2A maximum current rating. Surface mountable in an SMD/SMT package with low 120mΩ DC resistance. Operates across a -25°C to 85°C temperature range.
TDK ZJYS51R5-2PBT-01 technical specifications.
| Package/Case | SMD/SMT |
| Current | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 120mR |
| Depth | 9.5mm |
| Height | 0.2inch |
| Impedance | 300R |
| Lead Free | Lead Free |
| Length | 0.217inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 60mR |
| Series | Automotive, AEC-Q200, ZJYS |
| Termination | SMD/SMT |
| Test Frequency | 20MHz |
| Test Voltage | 125V |
| DC Rated Voltage | 50V |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS51R5-2PBT-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
