TDK ZJYS51R5-2PL-01 technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 2A |
| DC Resistance (DCR) | 100mR |
| Depth | 5.5mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK ZJYS51R5-2PL-01 to view detailed technical specifications.
No datasheet is available for this part.