TDK ZJYS81R5-2P24-G01 technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 500mA |
| DC Resistance (DCR) | 150mR |
| Depth | 6mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS81R5-2P24-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
