
The ZJYS81R5-2P24T-G01 is a common mode choke from TDK with a maximum operating temperature range of -40°C to 125°C. It has a maximum current rating of 500mA and a DC rated voltage of 80V. The device is packaged in a surface mount package with a width of 6mm, a length of 9mm, and a height of 5mm. It is rated to AEC-Q200 and is lead free.
TDK ZJYS81R5-2P24T-G01 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6mm |
| Height | 5mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | ZJYS81 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| DC Rated Voltage | 80V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS81R5-2P24T-G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
