
Common Mode Chokes Dual 2kOhm 10MHz 0.5A 0.25Ohm DCR SMD Automotive T/R
TDK ZJYS81R5-2P50-G01 technical specifications.
| Package/Case | SMD/SMT |
| DC Current | 500mA |
| DC Resistance (DCR) | 250mR |
| Depth | 6mm |
| Impedance | 2kR |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 10MHz |
| RoHS | Compliant |
Download the complete datasheet for TDK ZJYS81R5-2P50-G01 to view detailed technical specifications.
No datasheet is available for this part.
