TDK ZJYS81R5-2PL25-G technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 6 |
| Length | 7.1 |
| Number of Functions | 2 |
| Manufacturer Series | ZJYS-2PL |
| Height | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK ZJYS81R5-2PL25-G to view detailed technical specifications.
No datasheet is available for this part.