TDK ZND1206-01 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Width | 60 |
| Length | 72 |
| Manufacturer Series | ZND |
| Height | 23 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK ZND1206-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.