
Enclosed AC-DC power supply, 40W output power, featuring dual outputs with 5V/5A and 12V/3.2A ratings. This chassis mount unit offers 3kV isolation voltage and operates efficiently at 77% with a wide temperature range from 0°C to 70°C. Dimensions are 101.6mm length, 50.8mm depth, and 50.8mm height, with a weight of 6oz. Approvals include CE.
TDK ZPD40512 technical specifications.
| Approvals | CE |
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 77% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 101.6mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel, Screw |
| Nominal Output Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 3.2A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | ZP40 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 6oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TDK ZPD40512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
